Parametric Equivalent

MHBBWT-0000-000N0UC240G | |
|---|---|
DigiKey Part Number | MHBBWT-0000-000N0UC240G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHBBWT-0000-000N0UC240G |
Description | LED XLAMP NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHB-B White, Neutral 4000K 3-Step MacAdam Ellipse 35V 120mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 175mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 458lm (440lm ~ 475lm) | Height - Seated (Max) 0.063" (1.61mm) |
Current - Test 120mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 35V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHBAWT-0000-000N0UC240G | Cree LED | 0 | MHBAWT-0000-000N0UC240G-ND | $1.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60001 | $1,600.01 |



