LED Lighting Xlamp® MHB-A White, Warm 2700K 4-Step MacAdam Ellipse 37V 120mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBAWT-0000-000N0HC227F

DigiKey Part Number
MHBAWT-0000-000N0HC227FTR-ND - Tape & Reel (TR)
MHBAWT-0000-000N0HC227FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MHBAWT-0000-000N0HC227F
Description
LED XLAMP WARM WHITE 2700K 2020
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHB-A White, Warm 2700K 4-Step MacAdam Ellipse 37V 120mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
2700K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
175mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.61mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.59000$15.90
100$1.37060$137.06
500$1.23396$616.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.36000$1,360.00
Manufacturers Standard Package