Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3590-0000-000R0UCB40H | |
|---|---|
DigiKey Part Number | CXB3590-0000-000R0UCB40H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-000R0UCB40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 72V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 11500lm (11000lm ~ 12000lm) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3590-0000-000R0UBD40G | Cree LED | 0 | CXB3590-0000-000R0UBD40G-ND | $39.65200 | Parametric Equivalent |
| CXB3590-0000-000R0UBD40H | Cree LED | 0 | CXB3590-0000-000R0UBD40H-ND | $48.43900 | Parametric Equivalent |
| CXB3590-0000-000R0UCB40G | Cree LED | 0 | CXB3590-0000-000R0UCB40G-ND | $59.20120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $71.77240 | $3,588.62 |







