Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2530-0000-000N0BV257E | |
|---|---|
DigiKey Part Number | CXB2530-0000-000N0BV257E-ND |
Manufacturer | |
Manufacturer Product Number | CXB2530-0000-000N0BV257E |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5700K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4388lm (4230lm ~ 4545lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N00U457F | Cree LED | 0 | CXA2530-0000-000N00U457F-ND | $6.68100 | Parametric Equivalent |
| CXB2530-0000-000N0BU457E | Cree LED | 0 | CXB2530-0000-000N0BU457E-ND | $8.77200 | Parametric Equivalent |
| CXB2530-0000-000N0BV457E | Cree LED | 0 | CXB2530-0000-000N0BV457E-ND | $17.34000 | Parametric Equivalent |
| CXB2530-0000-000N0HU457E | Cree LED | 0 | CXB2530-0000-000N0HU457E-ND | $8.77200 | Parametric Equivalent |
| CXB2530-0000-000N0HV257E | Cree LED | 0 | CXB2530-0000-000N0HV257E-ND | $15.67400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.01300 | $1,001.30 |

















