Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1304-0000-000F0BD450E | |
|---|---|
DigiKey Part Number | CXB1304-0000-000F0BD450E-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000F0BD450E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17.3V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 570lm (550lm ~ 590lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000F00D250F | Cree LED | 0 | CXA1304-0000-000F00D250F-ND | $2.55000 | Parametric Equivalent |
| CXA1304-0000-000F00D250H | Cree LED | 0 | CXA1304-0000-000F00D250H-ND | $2.92000 | Parametric Equivalent |
| CXB1304-0000-000F0BD250E | Cree LED | 0 | CXB1304-0000-000F0BD250E-ND | $1.85300 | Parametric Equivalent |
| CXB1304-0000-000F0HD250G | Cree LED | 0 | CXB1304-0000-000F0HD250G-ND | $2.61800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.61800 | $261.80 |














