Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3590-0000-000RTUAB50G | |
|---|---|
DigiKey Part Number | CXA3590-0000-000RTUAB50G-ND |
Manufacturer | |
Manufacturer Product Number | CXA3590-0000-000RTUAB50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 72V |
Series | Lumens/Watt @ Current - Test 101 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 8750lm (8500lm ~ 9000lm) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3590-0000-000RTUAB50F | Cree LED | 0 | CXA3590-0000-000RTUAB50F-ND | $40.68580 | Parametric Equivalent |
| CXA3590-0000-000RTUAB50H | Cree LED | 0 | CXA3590-0000-000RTUAB50H-ND | $46.48220 | Parametric Equivalent |
| CXA3590-0000-000RTUAD50F | Cree LED | 0 | CXA3590-0000-000RTUAD50F-ND | $46.48220 | Parametric Equivalent |
| CXA3590-0000-000RTUAD50G | Cree LED | 0 | CXA3590-0000-000RTUAD50G-ND | $48.78980 | Parametric Equivalent |
| CXA3590-0000-000RTUAD50H | Cree LED | 0 | CXA3590-0000-000RTUAD50H-ND | $52.31560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $42.69800 | $2,134.90 |







