CXA1520-0000-000N0UM240F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 100
Unit Price: $4.80000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1520 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1520-0000-000N0UM240F

DigiKey Part Number
CXA1520-0000-000N0UM240F-ND
Manufacturer
Manufacturer Product Number
CXA1520-0000-000N0UM240F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1520 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
82 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
4000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1433lm (1380lm ~ 1485lm)
Lens Type
Flat
Current - Test
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1516-0000-000N0U0A40GCree LED100CMA1516-0000-000N0U0A40G-ND$4.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes