CXA1304-0000-000N00B430G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.50000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.37700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.66600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.42800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.90400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1
Unit Price: $1.70000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.56400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 10
Unit Price: $1.94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.37700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.90400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.44500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.56400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.56400
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
CXA1304

CXA1304-0000-000N00B430G

DigiKey Part Number
CXA1304-0000-000N00B430G-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000N00B430G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tray
Current - Max
250mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
425lm (410lm ~ 440lm)
Lens Type
Flat
Current - Test
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000N00B227FCree LED0CXA1304-0000-000N00B227F-ND$1.94000Parametric Equivalent
CXA1304-0000-000N00B227GCree LED0CXA1304-0000-000N00B227G-ND$1.50000Parametric Equivalent
CXA1304-0000-000N00B227HCree LED0CXA1304-0000-000N00B227H-ND$1.37700Parametric Equivalent
CXA1304-0000-000N00B230FCree LED0CXA1304-0000-000N00B230F-ND$1.66600Parametric Equivalent
CXA1304-0000-000N00B230HCree LED0CXA1304-0000-000N00B230H-ND$1.42800Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.50000$1.50
10$1.42500$14.25
50$1.38440$69.22
100$1.27500$127.50
200$1.15950$231.90
500$1.08600$543.00
1,000$1.00000$1,000.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.