Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000F00B227H | |
|---|---|
DigiKey Part Number | CXA1304-0000-000F00B227H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000F00B227H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 395lm (380lm ~ 410lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000F00A427F | Cree LED | 26 | CXA1304-0000-000F00A427F-ND | $1.96000 | Parametric Equivalent |
| CXA1304-0000-000F00A427H | Cree LED | 0 | CXA1304-0000-000F00A427H-ND | $1.42800 | Parametric Equivalent |
| CXA1304-0000-000F00A430F | Cree LED | 0 | CXA1304-0000-000F00A430F-ND | $1.56400 | Parametric Equivalent |
| CXA1304-0000-000F00A430H | Cree LED | 0 | CXA1304-0000-000F00A430H-ND | $1.29200 | Parametric Equivalent |
| CXA1304-0000-000F00B227F | Cree LED | 18 | CXA1304-0000-000F00B227F-ND | $1.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.37700 | $137.70 |
















