CMU2287-0000-000P0B0A50E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.55300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $22.80000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $21.81411

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $18.96817

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 55
Unit Price: $12.79000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 149
Unit Price: $15.33000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 147
Unit Price: $12.42000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 42
Unit Price: $16.60000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 40
Unit Price: $12.15000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2287 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2287-0000-000P0B0A50E

DigiKey Part Number
90-CMU2287-0000-000P0B0A50E-ND
Manufacturer
Manufacturer Product Number
CMU2287-0000-000P0B0A50E
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
179 lm/W
Packaging
Tray
Current - Max
4.32A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
5000K 5-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
14640lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2287-0000-00PP0U0A50GCree LED090-CMU2287-0000-00PP0U0A50G-ND$20.55300Parametric Equivalent
CMU2287-R040-000P0B0A50ECree LED090-CMU2287-R040-000P0B0A50E-ND$22.80000Parametric Equivalent
L2C6-50802R18A2200Lumileds01416-L2C6-50802R18A2200-ND$21.81411Parametric Equivalent
L2C6-50803R18A2200Lumileds01416-L2C6-50803R18A2200-ND$18.96817Parametric Equivalent
SPHWHAHDNM231ZR3DBSamsung Semiconductor, Inc.551510-SPHWHAHDNM231ZR3DB-ND$12.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$16.32000$1,632.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.