
JR5050BWT-K-B27EK0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JR5050BWT-K-B27EK0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JR5050BWT-K-B27EK0000-N0000001 |
Description | LED J WARM WHT 2700K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Warm 2700K 3-Step MacAdam Ellipse 28.4V 80mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 382lm (Typ) | |
Flux @ 25°C, Current - Test | 412lm (Typ) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 28.4V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 2.6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.39000 | $7,800.00 |

