C566D-GFE-CY34Q8S1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.24252
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.28200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.27200
Datasheet
Image for C566D-GFE-CY34Q8S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-GFE-CY34Q8S1

DigiKey Part Number
90-C566D-GFE-CY34Q8S1-ND
Manufacturer
Manufacturer Product Number
C566D-GFE-CY34Q8S1
Description
LED GREEN DIFFUSED 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.20mm L x 4.60mm W
Height (Max)
11.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bag
QuantityUnit PriceExt Price
500$0.23392$116.96
Manufacturers Standard Package