MFR Recommended

CMT1945-0000-000N0H0A50G | |
|---|---|
DigiKey Part Number | 90-CMT1945-0000-000N0H0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMT1945-0000-000N0H0A50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1945 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 70 lm/W |
Packaging Bulk | Current - Max 2.5A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.45mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 6097lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1532-0000-000N0H0A50G | Cree LED | 0 | 90-CMU1532-0000-000N0H0A50G-ND | $4.63800 | MFR Recommended |


