
CMB3090-0000-000Q0H0A27G | |
|---|---|
DigiKey Part Number | 90-CMB3090-0000-000Q0H0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-0000-000Q0H0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 45.4V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 11675lm | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.00000 | $24.00 |
| 10 | $22.80000 | $228.00 |
| 50 | $22.15200 | $1,107.60 |
| 100 | $20.40000 | $2,040.00 |
| 200 | $18.55200 | $3,710.40 |
| 500 | $17.37600 | $8,688.00 |

