Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1818-0000-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1818-0000-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1818-0000-00PN0U0A30G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1818 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tray | Current - Max 1.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2720lm (Typ) | Lens Type Flat |
Current - Test 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1818-0000-00PN0U0A27G | Cree LED | 0 | 90-CMB1818-0000-00PN0U0A27G-ND | $5.28733 | Parametric Equivalent |
| CMB1818-0000-00PN0U0A27H | Cree LED | 0 | 90-CMB1818-0000-00PN0U0A27H-ND | $6.06033 | Parametric Equivalent |
| CMB1818-0000-00PN0U0A30H | Cree LED | 0 | 90-CMB1818-0000-00PN0U0A30H-ND | $6.06033 | Parametric Equivalent |
| CMB1818-0000-00PN0U0A30Q | Cree LED | 0 | 90-CMB1818-0000-00PN0U0A30Q-ND | $5.50375 | Parametric Equivalent |
| CMB1818-0000-00PN0U0A30U | Cree LED | 0 | 90-CMB1818-0000-00PN0U0A30U-ND | $5.50375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $5.28733 | $1,268.96 |


