Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1510-0000-000F0B0A30E | |
|---|---|
DigiKey Part Number | 90-CMB1510-0000-000F0B0A30ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000F0B0A30E |
Description | XLAMP CMB LIGHT EMITTING DIODE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17V |
Series | Lumens/Watt @ Current - Test 169 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 5-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 2015lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000F0H0A30G | Cree LED | 0 | 90-CMB1510-0000-000F0H0A30GTR-ND | $3.33937 | Parametric Equivalent |
| CMB1510-0000-000F0H0A30H | Cree LED | 0 | 90-CMB1510-0000-000F0H0A30HTR-ND | $3.83407 | Parametric Equivalent |
| CMB1510-0000-00PF0U0A30G | Cree LED | 0 | 90-CMB1510-0000-00PF0U0A30G-ND | $4.20511 | Parametric Equivalent |
| CMB1510-0000-00PF0U0A30H | Cree LED | 0 | 90-CMB1510-0000-00PF0U0A30H-ND | $4.83896 | Parametric Equivalent |
| CMB1510-R108-000F0B0A30E | Cree LED | 0 | 90-CMB1510-R108-000F0B0A30ETR-ND | $4.28398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $3.24659 | $876.58 |
| 540 | $3.23400 | $1,746.36 |


