100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BIT32-YYS-100.000000_6

DigiKey Part Number
1473-SIT8008BIT32-YYS-100.000000_6-ND
Manufacturer
Manufacturer Product Number
SIT8008BIT32-YYS-100.000000_6
Description
MEMS OSC XO 100.0000MHZ HCMOS
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
4.5mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-PQFN (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
4.3µA
Output
HCMOS, LVCMOS
Base Product Number
Voltage - Supply
1.62V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17,418
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.35400$13.54
25$1.28080$32.02
50$1.22760$61.38
100$1.17680$117.68
250$1.11292$278.23
500$1.06692$533.46
1,000$1.02282$1,022.82
2,500$0.96737$2,418.42
Manufacturers Standard Package