Image for CMA1840-0000-00PN0U0A27G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1840-0000-00PN0U0A27G

DigiKey Part Number
90-CMA1840-0000-00PN0U0A27G-ND
Manufacturer
Manufacturer Product Number
CMA1840-0000-00PN0U0A27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1840 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.7V
Series
Current - Max
2.3A
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Active
Viewing Angle
115°
Type
Chip On Board (COB)
Size / Dimension
17.85mm L x 17.85mm W
Color
White, Warm
Height
1.70mm
CCT (K)
2700K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
14.00mm Dia
Configuration
Square
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$11.08400$1,108.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.