Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA1840-0000-000N0U0A30H | |
|---|---|
DigiKey Part Number | CMA1840-0000-000N0U0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1840-0000-000N0U0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1840 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 117 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 4481lm (Typ) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1840-0000-000N0U0A27G | Cree LED | 0 | CMA1840-0000-000N0U0A27G-ND | $9.63900 | Parametric Equivalent |
| CMA1840-0000-000N0U0A27H | Cree LED | 0 | CMA1840-0000-000N0U0A27H-ND | $11.78100 | Parametric Equivalent |
| CMA1840-0000-000N0U0A30G | Cree LED | 0 | CMA1840-0000-000N0U0A30G-ND | $10.80000 | Parametric Equivalent |
| CMA1840-0000-000N0U0A30Q | Cree LED | 0 | CMA1840-0000-000N0U0A30Q-ND | $11.78100 | Parametric Equivalent |
| CMA1840-0000-000N0U0A30U | Cree LED | 0 | CMA1840-0000-000N0U0A30U-ND | $11.78100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.78100 | $1,178.10 |


