Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA1825-0000-000N0H0A30H | |
|---|---|
DigiKey Part Number | CMA1825-0000-000N0H0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1825-0000-000N0H0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3370lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1825-0000-000N0H0A27G | Cree LED | 0 | CMA1825-0000-000N0H0A27G-ND | $7.03800 | Parametric Equivalent |
| CMA1825-0000-000N0H0A27H | Cree LED | 100 | CMA1825-0000-000N0H0A27H-ND | $9.92000 | Parametric Equivalent |
| CMA1825-0000-000N0H0A30G | Cree LED | 21 | CMA1825-0000-000N0H0A30G-ND | $8.28000 | Parametric Equivalent |
| CMA1825-0000-000N0H0AL7B | Cree LED | 0 | CMA1825-0000-000N0H0AL7B-ND | $9.14600 | Parametric Equivalent |
| CMA1825-0000-00PN0U0A30G | Cree LED | 26 | CMA1825-0000-00PN0U0A30G-ND | $9.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.43200 | $843.20 |





