
CMA1516-0000-000N0H0A35H | |
|---|---|
DigiKey Part Number | CMA1516-0000-000N0H0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1516-0000-000N0H0A35H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 2214lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.90000 | $6.90 |
| 10 | $6.55500 | $65.55 |
| 50 | $6.36880 | $318.44 |
| 100 | $5.86500 | $586.50 |
| 200 | $5.33370 | $1,066.74 |
| 500 | $4.99560 | $2,497.80 |
| 1,000 | $4.60002 | $4,600.02 |

