MFR Recommended

Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Package / Case 4-PLCC |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.65mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.45mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM2D-BCC-CXAZ0453 | Cree LED | 0 | 90-CLM2D-BCC-CXAZ0453TR-ND | $0.16632 | MFR Recommended |

