Parametric Equivalent
Parametric Equivalent

CHA0410-0000-00PD0U0A35G | |
|---|---|
DigiKey Part Number | 90-CHA0410-0000-00PD0U0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0410-0000-00PD0U0A35G |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 114° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 4.20mm Dia |
Luminous Flux @ Current/Temperature 835lm (Typ) | Lens Type Flat |
Current - Test 525mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHA0410-0000-00PD0U0A35H | Cree LED | 0 | 90-CHA0410-0000-00PD0U0A35H-ND | $3.81863 | Parametric Equivalent |
| CHA0410-0000-00PD0Z0A35H | Cree LED | 0 | 90-CHA0410-0000-00PD0Z0A35H-ND | $4.56070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.18475 | $1,273.90 |


