Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C513A-WSN-CX0Z0341 | |
|---|---|
DigiKey Part Number | C513A-WSN-CX0Z0341-ND |
Manufacturer | |
Manufacturer Product Number | C513A-WSN-CX0Z0341 |
Description | LED COOL WHITE 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 55° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.10mm |
Lens Size 5.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C513A-WSN-CX0Z0232 | Cree LED | 1,177 | C513A-WSN-CX0Z0232CT-ND | $0.30000 | Parametric Equivalent |
| C513A-WSN-CX0Z0342 | Cree LED | 0 | C513A-WSN-CX0Z0342-ND | $0.22640 | Parametric Equivalent |
| C513A-WSN-CY0Z0231 | Cree LED | 6,756 | C513A-WSN-CY0Z0231-ND | $0.30000 | Parametric Equivalent |
| C513A-WSN-CY0Z0232 | Cree LED | 668 | C513A-WSN-CY0Z0232CT-ND | $0.36000 | Parametric Equivalent |
| C513A-WSN-CY0Z0341 | Cree LED | 257 | C513A-WSN-CY0Z0341-ND | $0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.25284 | $126.42 |



