C503T-GAN-CA0E0792 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 2,437
Unit Price: $0.37000
Datasheet
Image for C503T-GAN-CA0E0792 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503T-GAN-CA0E0792

DigiKey Part Number
C503T-GAN-CA0E0792-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503T-GAN-CA0E0792
Description
LED GREEN CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types