C503C-WAN-CBADB151 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 763
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 500
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.29600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,542
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 774
Unit Price: $0.35000
Datasheet
Image for C503C-WAN-CBADB151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503C-WAN-CBADB151

DigiKey Part Number
C503C-WAN-CBADB151-ND
Manufacturer
Manufacturer Product Number
C503C-WAN-CBADB151
Description
LED COOL WHITE CLR 5MM ROUND T/H
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types