
CLM1B-GKW-CXAYA7A3 | |
|---|---|
DigiKey Part Number | 90-CLM1B-GKW-CXAYA7A3TR-ND - Tape & Reel (TR) 90-CLM1B-GKW-CXAYA7A3CT-ND - Cut Tape (CT) 90-CLM1B-GKW-CXAYA7A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-GKW-CXAYA7A3 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.28700 | $2.87 |
| 100 | $0.24760 | $24.76 |
| 500 | $0.22304 | $111.52 |
| 1,000 | $0.21573 | $215.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28200 | $564.00 |


