Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-BCN-CV0Z0462

DigiKey Part Number
C503B-BCN-CV0Z0462CT-ND - Cut Tape (CT)
C503B-BCN-CV0Z0462TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-BCN-CV0Z0462
Description
LED BLUE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-BCN-CV0Z0462 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
10.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,125
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.22400$2.24
100$0.19360$19.36
500$0.17434$87.17
1,000$0.16663$166.63
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.19400$485.00
Manufacturers Standard Package