
2200-2311 | |
|---|---|
DigiKey Part Number | 306-2200-2311-ND |
Manufacturer | |
Manufacturer Product Number | 2200-2311 |
Description | RELAY XINCOM CD REV. D BOM/MFG Y |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2200-2311 Models |
Category | Coil Current 25 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 650 µs |
Coil Voltage 5VDC | Release Time 20 µs |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 500 mA | Coil Resistance 200 Ohms |
Switching Voltage 200VAC, 200VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.38000 | $19.38 |
| 10 | $17.26300 | $172.63 |
| 40 | $16.09925 | $643.97 |
| 80 | $15.54613 | $1,243.69 |
| 120 | $15.23142 | $1,827.77 |
| 280 | $14.59375 | $4,086.25 |
| 520 | $14.14452 | $7,355.15 |


