Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS1R51205B

DigiKey Part Number
1776-1687-ND
Manufacturer
Manufacturer Product Number
SUS1R51205B
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
76%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
5-SMD Module
Voltage - Input (Max)
18V
Size / Dimension
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$14.95000$14.95
5$14.39200$71.96
10$14.16000$141.60
25$13.85680$346.42
50$13.63180$681.59
100$13.41000$1,341.00
250$13.12200$3,280.50
500$12.90796$6,453.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.