
SUCS6123R3BP | |
|---|---|
DigiKey Part Number | SUCS6123R3BP-ND |
Manufacturer | |
Manufacturer Product Number | SUCS6123R3BP |
Description | DC DC CONVERTER 3.3V 4.5W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.35A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.35A |
Mfr | Power (Watts) 4.5 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.48000 | $28.48 |

