Isolated Module DC DC Converter 1 Output 3.3V 1.35A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS6123R3BP-G

DigiKey Part Number
SUCS6123R3BP-G-ND
Manufacturer
Manufacturer Product Number
SUCS6123R3BP-G
Description
DC DC CONVERTER 3.3V 4.5W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.35A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.35A
Mfr
Power (Watts)
4.5 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
6-SMD Module
Voltage - Input (Max)
18V
Size / Dimension
1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$29.37000$29.37
Manufacturers Standard Package