
SUCS31205B | |
|---|---|
DigiKey Part Number | 1776-2718-ND |
Manufacturer | |
Manufacturer Product Number | SUCS31205B |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 5 | $19.31200 | $96.56 |
| 10 | $19.00000 | $190.00 |
| 25 | $18.59320 | $464.83 |
| 50 | $18.29100 | $914.55 |
| 100 | $17.99340 | $1,799.34 |
| 250 | $17.60672 | $4,401.68 |
| 500 | $17.31944 | $8,659.72 |

