Enclosed AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA150F-9-VN

DigiKey Part Number
PBA150F-9-VN-ND
Manufacturer
Manufacturer Product Number
PBA150F-9-VN
Description
AC/DC CONVERTER 9V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA150F-9-VN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-10°C ~ 71°C (With Derating)
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
6.61" L x 1.34" W x 3.66" H (167.9mm x 34.0mm x 93.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
9V
Base Product Number
Current - Output 1
16.7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 20/10/2026
All prices are in USD
Box
QuantityUnit PriceExt Price
1$154.95000$154.95
Manufacturers Standard Package