
LGA150A-24-G | |
|---|---|
DigiKey Part Number | LGA150A-24-G-ND |
Manufacturer | |
Manufacturer Product Number | LGA150A-24-G |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 2 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 6.30" L x 2.95" W x 1.54" H (160.0mm x 74.9mm x 39.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 132 VAC | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.69000 | $80.69 |


