
LFP240F-30-RY | |
|---|---|
DigiKey Part Number | LFP240F-30-RY-ND |
Manufacturer | |
Manufacturer Product Number | LFP240F-30-RY |
Description | AC/DC CONVERTER 30V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88.5% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 7.09" L x 3.31" W x 1.81" H (180.1mm x 84.1mm x 46.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 30V | Base Product Number |
Current - Output 1 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.72000 | $149.72 |


