
FCA75F-24-C | |
|---|---|
DigiKey Part Number | FCA75F-24-C-ND |
Manufacturer | |
Manufacturer Product Number | FCA75F-24-C |
Description | AC/DC CONVERTER 24V 75W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 187 ~ 528 VAC, 265 ~ 746 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 82% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed, Conformal Coated | Features DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 187 ~ 528 VAC, 265 ~ 746 VDC | Size / Dimension 5.91" L x 5.00" W x 4.92" H (150.0mm x 127.0mm x 125.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV |
Current - Output 1 3.1 A | Base Product Number |

