
EAM-10-221 | |
|---|---|
DigiKey Part Number | 1776-2095-ND |
Manufacturer | |
Manufacturer Product Number | EAM-10-221 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | EAM-10-221 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 10 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.93000 | $31.93 |
| 10 | $26.05700 | $260.57 |
| 25 | $24.03240 | $600.81 |
| 50 | $22.60560 | $1,130.28 |
| 100 | $21.26220 | $2,126.22 |
| 250 | $19.60584 | $4,901.46 |
| 500 | $19.51250 | $9,756.25 |

