
CBS100242R5-F3 | |
|---|---|
DigiKey Part Number | CBS100242R5-F3-ND |
Manufacturer | |
Manufacturer Product Number | CBS100242R5-F3 |
Description | DC DC CONVERTER 2.5V 59W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 23.4A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 23.4A | |
Power (Watts) | 59 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.46" L x 2.31" W x 1.54" H (62.5mm x 58.7mm x 39.2mm) | |
Supplier Device Package | Half Brick | |
Base Product Number |

