
CBS1002412-F3 | |
|---|---|
DigiKey Part Number | CBS1002412-F3-ND |
Manufacturer | |
Manufacturer Product Number | CBS1002412-F3 |
Description | DC DC CONVERTER 12V 101W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CBS1002412-F3 Models |
Category | Power (Watts) 101 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Half Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.46" L x 2.31" W x 1.54" H (62.5mm x 58.7mm x 39.2mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 8.4A | Base Product Number |

