
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | 14-18 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | - | |
Shielding | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $56.64000 | $283.20 |
| 10 | $54.96000 | $549.60 |
| 25 | $53.36000 | $1,334.00 |
| 50 | $51.14000 | $2,557.00 |
| 100 | $50.44000 | $5,044.00 |
| 250 | $49.10000 | $12,275.00 |
| 500 | $48.44000 | $24,220.00 |



