TAC225K015P01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.90935
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.83787
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.90883
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.44865
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.36942
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.32527
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $0.90883
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $0.90883
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.66221
Datasheet

Upgrade


KEMET
In Stock: 47
Unit Price: $4.99000
Datasheet

Similar


Vishay Sprague
In Stock: 197
Unit Price: $2.15000
Datasheet

Similar


KEMET
In Stock: 130
Unit Price: $3.93000
Datasheet
2.2 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC225K015P01

DigiKey Part Number
TAC225K015P01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAC225K015P01
Description
CAP TANT 2.2UF 10% 15V AXIAL
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
TAC225K015P01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
1
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes