
LP272M035C1P3 | |
|---|---|
DigiKey Part Number | 338-4096-ND |
Manufacturer | |
Manufacturer Product Number | LP272M035C1P3 |
Description | CAP ALUM 2700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 155mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 155mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.257 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3827 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.16000 | $10.16 |
| 10 | $7.10300 | $71.03 |
| 50 | $5.96140 | $298.07 |
| 100 | $5.52640 | $552.64 |
| 500 | $5.04924 | $2,524.62 |
| 1,000 | $4.84633 | $4,846.33 |

