
CLS761M300MH1C | |
|---|---|
DigiKey Part Number | 338-CLS761M300MH1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS761M300MH1C |
Description | 760F,300VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 760 µF 300 V Aluminum Electrolytic Capacitors FlatPack 185mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 300 V | |
ESR (Equivalent Series Resistance) | 185mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 2.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 20000 Hz | |
Size / Dimension | 2.500" L x 1.760" W (63.50mm x 44.70mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $93.02313 | $2,976.74 |

