New Product
590 µF 200 V Aluminum Electrolytic Capacitors FlatPack 240mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS591M200JH1C

DigiKey Part Number
338-CLS591M200JH1C-ND
Manufacturer
Manufacturer Product Number
CLS591M200JH1C
Description
590F,200VDC,105C FLATPACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
590 µF 200 V Aluminum Electrolytic Capacitors FlatPack 240mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
240mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Applications
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Ripple Current @ High Frequency
2.52 A @ 20000 Hz
Size / Dimension
2.500" L x 1.000" W (63.50mm x 25.40mm)
Height - Seated (Max)
0.500" (12.70mm)
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$80.67050$3,226.82