
CD19FD391JO3F | |
|---|---|
DigiKey Part Number | 338-3040-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD391JO3F |
Description | CAP MICA 390PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 390 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.201" W (16.30mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $3.61600 | $36.16 |
| 50 | $3.05960 | $152.98 |
| 100 | $2.88730 | $288.73 |
| 500 | $2.59570 | $1,297.85 |
| 1,000 | $2.50538 | $2,505.38 |
| 2,500 | $2.40997 | $6,024.93 |

