
AVS477M25G24T-F | |
|---|---|
DigiKey Part Number | 338-AVS477M25G24T-FTR-ND - Tape & Reel (TR) 338-AVS477M25G24T-FCT-ND - Cut Tape (CT) 338-AVS477M25G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS477M25G24T-F |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 612 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.09900 | $10.99 |
| 50 | $0.85060 | $42.53 |
| 100 | $0.77210 | $77.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.63710 | $318.55 |
| 1,000 | $0.59458 | $594.58 |
| 1,500 | $0.57313 | $859.70 |
| 2,500 | $0.54921 | $1,373.02 |
| 3,500 | $0.53516 | $1,873.06 |
| 5,000 | $0.52158 | $2,607.90 |

