AVE107M35F24T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 3,332
Unit Price: $1.93000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6,688
Unit Price: $1.85000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 46,063
Unit Price: $4.38000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 85
Unit Price: $1.51000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 900
Unit Price: $0.97000
Datasheet

Direct


Rubycon
In Stock: 1,603
Unit Price: $0.66000
Datasheet

Upgrade


Rubycon
In Stock: 3,253
Unit Price: $0.96000
Datasheet

Upgrade


Rubycon
In Stock: 989
Unit Price: $1.35000
Datasheet

Upgrade


Rubycon
In Stock: 50,303
Unit Price: $0.81000
Datasheet

Upgrade


Rubycon
In Stock: 4,266
Unit Price: $1.27000
Datasheet

Upgrade


Rubycon
In Stock: 2,534
Unit Price: $0.97000
Datasheet

Upgrade


Rubycon
In Stock: 3,350
Unit Price: $1.03000
Datasheet

Upgrade


Rubycon
In Stock: 14,041
Unit Price: $0.77000
Datasheet

Upgrade


Rubycon
In Stock: 27,050
Unit Price: $0.66000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE107M35F24T-F

DigiKey Part Number
338-1812-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE107M35F24T-F
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
1.99Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
252 mA @ 120 Hz
Ripple Current @ High Frequency
352.8 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes