
AHA227M10F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA227M10F24T-FTR-ND - Tape & Reel (TR) 338-AHA227M10F24T-FCT-ND - Cut Tape (CT) 338-AHA227M10F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA227M10F24T-F |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 272 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $0.94400 | $9.44 |
| 50 | $0.72620 | $36.31 |
| 100 | $0.65740 | $65.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.53894 | $269.47 |
| 1,000 | $0.50164 | $501.64 |
| 1,500 | $0.48281 | $724.22 |
| 2,500 | $0.46182 | $1,154.55 |
| 3,500 | $0.44949 | $1,573.21 |
| 5,000 | $0.43757 | $2,187.85 |

