470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 82mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK477M63P44T-F

DigiKey Part Number
338-2210-2-ND - Tape & Reel (TR)
338-2210-1-ND - Cut Tape (CT)
338-2210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK477M63P44T-F
Description
CAP ALUM 470UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 82mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
82mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.058 A @ 120 Hz
Ripple Current @ High Frequency
1.41 A @ 100 kHz
Impedance
82 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.748" W (17.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,126
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.87000$4.87
10$3.33600$33.36
50$2.70140$135.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$2.44448$305.56
250$2.28796$571.99
375$2.20899$828.37
625$2.12096$1,325.60
875$2.06922$1,810.57
1,250$2.01926$2,524.08
Manufacturers Standard Package